Heller 25722 0 0398 Lewis Auger Bits 6.0 x 220 x 300mm - Hex Shank

MPN
25722 0
Brand
Heller
EAN-13
4010159257220
Order Code
58-3861
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This 6 x 220 x 300mm auger bit from Heller has a Lewis spiral proven to remove chips quickly and efficiently and is ideal for use in all types of wood.


  • Self-feed screw point for extremely accurate drilling
  • Fast advance thanks to extra sharp cutting lip
  • Hardened cutter ensures long service life
  • Total length 300mm
Type Auger
Diameter 6mm
Overall Length 300mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot