Heller 21989 1 2018 Bionic Pro SDS-plus Hammer Bit 8 x 600 x 550mm - Single

MPN
21989 1
Brand
Heller
EAN-13
4010159219891
Order Code
58-4916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This 8 x 600 x 550mm Bionic Pro SDS-plus hammer bit from Heller has rounded cutting edges and an innovative spiral design which provides efficient removal of drilling dust.


  • Suitable for masonry, stone, concrete
  • Stabilised head geometry for impressive robustness upon reinforcement impacts
  • Strengthened carbide geometry with double centering point
  • Two-point centering area for optimal power distribution
  • Computer calculated Twinmax-3D spiral with changing flute widths
  • Optimised head geometry with large carbide tip angle
Type Masonry Drill Bits
Diameter 8mm
Length 550mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot