Heller 21384 4 0903 HSS-G Super Twist Drill DIN 340 Extra Long 3.5mm, Pack of 10

MPN
21384 4
Brand
Heller
EAN-13
4010159213844
Order Code
58-4265
Country of Origin
China

Discontinued


These 3.5mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 112mm
  • Weight 82.1g
Type Metal twist drill bit
Diameter 3.5mm
Cutting Length 73mm
Overall Length 112mm
Weight 82.1g

Trustpilot