Heller 21362 2 0903 HSS-G Super Twist Drill DIN 340 Extra Long 6mm, Single

MPN
21362 2
Brand
Heller
EAN-13
4010159213622
Order Code
58-4280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

This 6mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 139mm
  • Weight 28.1g
Type Metal twist drill bit
Diameter 6mm
Cutting Length 91mm
Overall Length 139mm

Reviews

Be the first to submit a review

Trustpilot