Heller 21359 2 0903 HSS-G Super Twist Drill DIN 340 Extra Long 5mm, Single

MPN
21359 2
Brand
Heller
EAN-13
4010159213592
Order Code
58-4273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

This 5mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 132mm
  • Weight 19.5g
Type Metal twist drill bit
Diameter 5mm
Cutting Length 87mm
Overall Length 132mm

Reviews

Be the first to submit a review

Trustpilot