Heller 19420 4 3740 AllMat Universal Drill Bit 12 x 150 x 90mm

MPN
19420 4
Brand
Heller
EAN-13
4010159194204
Order Code
58-5311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This 12 x 150 x 90mm AllMat universal drill bit from Heller can be used to drill a wide range of materials including, wood, metal, masonry and plastics. Supplied singly.


  • Length 150mm
  • Weight 82.2g
Type Universal drill bit
Diameter 12mm
Overall Length 150mm

Reviews

Be the first to submit a review

Trustpilot