Heller 19414 3 3740 AllMat Universal Drill Bit 5 x 95 x 50mm

MPN
19414 3
Brand
Heller
EAN-13
4010159194143
Order Code
58-5301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This 5 x 95 x 50mm AllMat universal drill bit from Heller can be used to drill a wide range of materials including, wood, metal, masonry and plastics. Supplied singly.


  • Length 95mm
  • Weight 13.5g
Type Universal drill bit
Diameter 5mm
Overall Length 95mm

Reviews

Be the first to submit a review

Trustpilot