Heller 18001 6 3000 ProConcrete Concrete & Masonry Drill Bit 8.0 x 340 x 400mm

MPN
18001 6
Brand
Heller
EAN-13
4010159180016
Order Code
58-3723
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This extra long 8 x 340 x 400mm percussion drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 400mm
  • Weight 113g
Type Masonry Drill Bits
Diameter 8mm
Length 400mm
Material Suitability Masonry

Reviews

Be the first to submit a review

Trustpilot