Heller 16229 6 3000 ProConcrete & Masonry Drill Bit 14 x 260 x 200mm - Single

MPN
16229 6
Brand
Heller
EAN-13
4010159162296
Order Code
58-5160
Country of Origin
China

Discontinued


This extremely robust percussion 14 x 260mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 260mm
  • Weight 166.1g
Type Concrete twist drill bit
Diameter 14mm
Length 260mm
Material Suitability Masonry
Weight 166.1g

Trustpilot