Heller 12124 8 0337 CV Formwork Drill Bit 26 x 800 x 750mm - Single

MPN
12124 8
Brand
Heller
EAN-13
4010159121248
Order Code
58-3794
Country of Origin
Germany

Discontinued


This 26 x 800 x 750mm CV Formwork wood drill bit from Heller is made from wear-resistant CV steel and is ideal for any formwork.


  • Long service life even in shutter boards with concrete residue
  • Reduced shaft with open runout prevents drill from jamming
  • Total length 800mm
Type Formwork bits
Diameter 26mm
Overall Length 800mm
Material Suitability Wood

Trustpilot