Hella 8KV004259-031 Connector box 16-pole Seal type Screw cap

MPN
8KV 004 259-031
Brand
Hella
EAN-13
4082300253108
Order Code
16-5190
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.01 £24.66
10+ £23.49
100+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hella 8KV004259-031 is a connector box designed with a 16-pole configuration, characterised by its robust screw cap seal, ensuring reliable environmental resistance and secure connectivity in demanding conditions. This product, also known as 2103729 - Hella 8KV 004 259-031, exemplifies precision engineering appropriate for applications that require durable electric connections, such as automotive, industrial machinery, and control systems. Its construction supports high current-carrying capacity while maintaining integrity under thermal stress and vibration, making it ideal for situating within versatile electrical distribution systems where space efficiency and dependable performance are critical.
Type Connector box
Number of Circuits 16
Cable diameter (details) Up to 6mm²
Dimensions (L x W x H) 170 x 95 x 59 mm
Height 59mm
Length 170mm
Product Type Connector box
Seal Screw cap
Width 95mm
Wire inlet 4

Reviews

Be the first to submit a review

Trustpilot