Hella 2XS 007 841-011 End outline marker left lateral 12V/24V Trailer Lighting

MPN
2XS 007 841-011
Brand
Hella
EAN-13
2050006380673
Order Code
16-5189
Country of Origin
China
View Full Product Range (3)

Discontinued


Hella 2XS 007 841-011 is an end outline marker specifically designed for lateral use on vehicles, offering compatibility with both 12V and 24V electrical systems. This robust lighting solution is tailored for trailer applications where clear and reliable lateral visibility is essential, thereby enhancing safety during transit. Manufactured by Hella, a leading authority in automotive lighting, this component ensures uniform illumination and is engineered to withstand harsh environmental conditions typically encountered in transport scenarios. Its application in engineering includes installations on trailers, semi-trailers, and other heavy-duty towed vehicles that require precise marking of vehicle outlines to comply with road safety standards in various jurisdictions.
Type End outline marker
Bulb Type Light bulb
Content 1
Dimensions (W x H) 139 mm x 139 mm
Function Marker
Height 139mm
Product Type End outline marker
Suitable bulbs R10W
Width 139mm

Trustpilot