Hella 2XS 005 020-011 Marker Light 12V-24V Outline Lateral Trailer

MPN
2XS 005 020-011
Brand
Hella
EAN-13
2050006380635
Order Code
16-5188
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.62 £10.06
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Hella 2XS 005 020-011 is a high-quality marker light designed for use with trailers. This versatile vehicle lighting solution operates reliably within a 12V to 24V range, making it suitable for a variety of applications in automotive and commercial environments. Designed as an end outline lateral marker, it plays a critical role in signalling and visibility, enhancing safety by clearly delineating the trailer's dimensions in low-light conditions. Engineers often utilise this marker light in the construction and periodic maintenance of heavy-duty trailers, ensuring compliance with road safety regulations and optimising vehicle visibility. Its robust construction and consistent performance make it an essential component in the comprehensive lighting systems of road trailers.
Type End outline marker
Content 1
Dimensions (L x W x H) 116 x 43 x 43 mm
Function Marker
Height 43mm
Length 116mm
Mounting site lateral
Product Type End outline marker
Suitable bulbs T4W
Width 43mm

Reviews

Be the first to submit a review

Trustpilot