Hella 2SE 002 578-701 Trailer Lighting 12/24 V Multi-function rear light

MPN
2SE 002 578-701
Brand
Hella
EAN-13
4064161284170
Order Code
16-5187
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.68
50+ £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hella 2SE 002 578-701 is a multi-function rear light designed for trailer lighting applications, functioning efficiently with both 12 and 24-volt systems. This robust vehicle lighting component combines several essential functions including tail light, brake light, turn signal, and number plate illumination, providing comprehensive illumination solutions for both left and right sides of the trailer. Engineered for durability and reliability, it is suitable for use in a variety of engineering applications such as commercial trailers, agricultural equipment, and other vehicles requiring dependable rear lighting systems. Its adaptability to various voltage requirements ensures compatibility across different vehicle types, making it an integral component for ensuring safety and visibility on the road.
Type Light bulb
Bulb Type Light bulb
Content 1
Dimensions (L x W x H) 56 x 121 x 121 mm
Height 121mm
Length 56mm
Product Type Trailer tail light
Suitable bulbs R10W und P21W
Width 121mm

Reviews

Be the first to submit a review

Trustpilot