Hella 2SD 003 184-041 Trailer Tail Light Right Turn Signal 12V Vehicle Light

MPN
2SD 003 184-041
Brand
Hella
EAN-13
4082300051506
Order Code
16-5186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.21 £19.73
10+ £18.67
50+ £18.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hella 2SD 003 184-041 is a right turn signal trailer tail light designed for 12V vehicle lighting systems. This product provides reliable signalling functions essential for safety in vehicular operations, specifically serving as a rear indicator light on trailers. Engineered with precision to meet the demands of dynamic road environments, it ensures optimal visibility and performance under various conditions. Typically employed in automotive applications where efficient and consistent signalling is crucial, its robust construction supports enduring functionality in demanding setups. This makes it an ideal choice for trailer manufacturers and automotive engineers seeking dependable lighting solutions.
Type ECE-geprüft
Bulb Type Light bulb
Content 1
Dimensions (L x W x H) 160 x 65 x 51 mm
Height 51mm
Length 160mm
Operating Voltage 12V
Product Type Trailer tail light
Suitable bulbs R21W und R10W
Width 65mm

Reviews

Be the first to submit a review

Trustpilot