Helix RC1070 National Curriculum Pocket Size Basic Calculator

MPN
RC1070
Brand
Helix
EAN-13
0079252319352
Order Code
34-2610

Discontinued


This calculator is suitable for basic calculations and National Curriculum Key Stages 1 & 2 mathematics.


  • 8-digit display
  • Easy to use plastic keys
  • Full function memory
  • Auto power off
  • Square root function
  • Percentage function
  • 110 x 60mm
  • Helix type RC1070
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Type Basic
Easy to use plastic keys
Number of Digits 8
Power Source Solar

Trustpilot