Helit H6106195 Waste Bin Black Plastic 30L

Order Code:

19-0174

Brand: Helit MPN: H6106195 EAN-13: 4012086051193

Discontinued


Helit H6106195 offers a robust waste management solution with its black plastic waste bin, featuring a capacity of 30 litres. Engineered in Germany, this model is identified by its unique code 04012086051193 and is alternatively described under the identification 1554461. Crafted for durability, it serves a critical function in environments requiring frequent disposal of litter, making it suitable for use in office spaces, laboratories, and workshop areas where efficient waste separation and management are essential. The bin's plastic construction ensures ease of cleaning and resistance to corrosion, contributing to long-term usability in a variety of industrial and commercial settings.
Capacity 30l
Colour Black
Diameter 350mm
Dimensions (Ø x H) 350 mm x 405 mm
Height 405mm
Material Polyethylene (PE)
Type Waste paper basket

Alternatives (1)


Trustpilot