Helit H6105882 Waste Bin Light Grey Office Use Plastic 18L Capacity

Order Code:

19-0171

Brand: Helit MPN: H6105882 EAN-13: 4012086052473

Discontinued


Helit H6105882 Waste Bin is engineered for office environments requiring efficient waste management solutions. This durable plastic bin, measuring 18 litres in capacity, is designed to handle everyday litter, making it suitable for office use where moderate waste collection is needed without frequent disposal. Its robust construction ensures longevity, while its sleek black colour lends itself to professional office settings. The Helit H6105882 is ideal for implementing organised waste segregation within workspaces or communal areas, contributing to both aesthetic consistency and environmental initiatives. With its product codes 04012086076240 and 04012086052473, this waste bin aligns with the requirements for both functionality and ease of use in engineering and administrative offices.
Capacity 18L
Colour Grey
Diameter 315mm
Dimensions (Ø x H) 315 mm x 335 mm
Height 335mm
Material Polypropylene
Type Waste paper basket

Trustpilot