Helit H6105834 Waste Bin blue plastic 18L for effective waste management

Order Code:

19-0169

Brand: Helit MPN: H6105834 EAN-13: 4012086052503
Qty Unit Price (Ex VAT)
1+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Helit H6105834 is a robust waste bin made from high-quality blue plastic and has a capacity of 18 litres, ideal for effective waste management in various settings. This bin, identified with the alternate description 1554458 and barcodes such as 04012086022834, demonstrates German engineering's precision and reliability. Engineered to accommodate waste efficiently, it serves as a practical solution for office environments, manufacturing facilities, and public spaces where durable and hygienic waste containment is essential. As a versatile unit, it can function interchangeably as a litter bin, trash bin, rubbish bin, or waste bin, ensuring adaptability across different applications. Its design facilitates easy maintenance and integration within existing waste management systems, making it a crucial component in maintaining cleanliness and order.
Type Waste paper basket
Capacity 18l
Colour Blue
Depth 315mm
Diameter 315mm
Dimensions (Ø x H) 315 mm x 335 mm
Edge profile handle Yes
Fire-suppression rim No
Flame-proof No
Height 335mm
Lid No
Material Polypropylene
Product Type Waste paper basket
Shape circular
Width 315mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot