Helit H2518595 Waste Bins black metal

Order Code:

19-0167

Brand: Helit MPN: H2518595 EAN-13: 4012086009446

Discontinued


Helit H2518595 is a durable waste bin constructed from black metal, identified by the GTIN 04012086009446. This product functions as a versatile litter, trash, or rubbish bin suitable for a variety of applications, from domestic environments to industrial settings where robust and reliable waste management solutions are required. Given its durable construction, it is particularly well-suited for high-traffic areas or locations where frequent waste accumulation occurs. Its resilient plastic composition ensures it can withstand frequent use and exposure to different environmental conditions without deteriorating rapidly. As part of the waste bins and recycling bins category, the Helit H2518595 is an efficient solution for basic waste disposal needs.
Type Waste paper basket
Capacity 15l
Dimensions (Ø x H) 265 mm x 280 mm
Colour Black
Depth 265mm
Diameter 265mm
Edge profile handle No
Fire-suppression rim No
Flame-proof No
Height 280mm
Lid No
Material Metal
Shape circular
Volume 15l
Width 265mm

Trustpilot