Helit H2518195 Mesh Tidy Black 1 compartment

Order Code:

19-0165

Brand: Helit MPN: H2518195 EAN-13: 4012086009323

Discontinued


Helit H2518195 is a mesh tidy designed with a single compartment, ideal for organising desk accessories in office environments or engineering workspaces. Constructed from durable black metal mesh, it offers both visual transparency and strength, making it suitable for holding various small items such as stationery, tools, or components. This tidy facilitates efficient space management on work surfaces, ensuring that frequently used items are easily accessible while maintaining a neat and orderly appearance. Its robust construction and functional design make it an apt choice for technical settings seeking reliability and simplicity in workspace organisation.
Capacity 90mm
Colour Black
Diameter 90mm
Height 100mm
Material Metal
No. of compartments 1
Type Tidy

Alternatives (2)


Trustpilot