HELIOS PREISSER 1866410 Micrometer LCD 0-25mm 0.001mm Reading

MPN
1866410
EAN-13
4029713049430
Order Code
04-1272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £238.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 06/07/2026

The Helios Preisser 1866410 Micrometer features a fine adjustment screw for precise measurements. It has an LCD display that reads measurements from 0 to 25 mm with 0.001 mm precision. This micrometer is suitable for engineering and quality control applications requiring high accuracy.
Type Micrometer
Accuracy 0.001mm
Imperial or Metric Metric
Maximum Measurement 0 - 25mm
Calibrated to Manufacturer's standards (no certificate)
Reading range (min.) 0mm

Reviews

Be the first to submit a review

Trustpilot