HELIOS PREISSER 1326417 DIGI-MET Digital Caliper 150mm IP67 Rated

MPN
1326417
EAN-13
4029713019051
Order Code
12-0247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £132.60
10+ £129.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The HELIOS PREISSER DIGI-MET 1326417 digital caliper, with a measurement range of 150 mm, features IP67 protection, making it suitable for use in harsh environments. This high-precision measuring tool is ideal for accurately gauging dimensions in engineering and manufacturing processes. Its digital display ensures easy readability and user-friendly operation for precise measurements.
Type Digital caliper
Length 150mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Cross Section 16 mm x 3mm
Display Type Digital
IP Rating IP67
Material Stainless steel
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 150mm
Scale length (max.) 40mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot