Helios Preisser 1226 418 DIGI-MET® Pocket Caliper Gauge IP 67 200mm

MPN
1226 418
EAN-13
4029713266240
Order Code
49-3364

Discontinued


These 200mm DIGI-MET® Caliper Gauges from Helios Preisser are small enough to fit in your pocket so can always be close at hand when precision measurement is called for. Made from stainless steel, these calipers are waterproof to IP 67 and meet DIN 862 standards.
  • Insesitive to cooling agents and dust
  • 7.5mm LCD display
  • With cross tips
  • No incorrect measurement possible
  • Housing and operating keys have excellent chemical resistance
  • 4-way measurement
  • Locking screw
  • On/Off switch
  • QuickLock keypad lock
  • Zero setting at any position
  • Metric to imperial conversion
  • Supplied in plastic case
  • Length 200mm
  • Jaw length 50mm
  • Rectangular depth gauge
  • Manufacturer's part 1226 418

Trustpilot