HELIOS PREISSER 0912502 Micrometer LCD 25-50mm 0.001mm DIN 863-1

MPN
0912502
EAN-13
4029713264352
Order Code
12-0240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £105.31 £89.86
10+ £87.17
50+ £86.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helios Preisser 0912502 micrometre features an LCD display with a reading accuracy of 0.001 mm for precise measurements between 25 to 50 mm. It includes a fine adjustment screw, aligning with DIN 863-1 standards for reliable performance. This tool is typically used in mechanical engineering and precision machining applications for accurate dimensional measurement.
Type Micrometer
Accuracy 0.001mm
Imperial or Metric Metric
Maximum Measurement 25 - 50mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 863-1
Gradient 0.5mm
Material Carbide metal
Material properties matt chrome plating
Reading range (min.) 25mm
Weight 550g

Reviews

Be the first to submit a review

Trustpilot