Helios Preisser 0701 110 Dial Gauge Metal Housing

MPN
0701110
EAN-13
4029713220013
Order Code
49-4388
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £63.00 £53.55
10+ £51.67
50+ £51.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This dial gauge gives the high performance and precision you would expect of Helios Preisser. With a diameter of 58mm, this dial gauge has a metal housing.
  • Measuring range 10mm
  • Reading 0.01mm
  • Range per revolution 1mm
  • Stainless steel measuring spindle
  • Clamping shank 8mm diameter
  • DIN 878
  • Replacement probe tip M 2.5
  • Supplied in case
  • Manufacturer's part 0701 110
Type Dial gauge
Accuracy ± 0.01mm
Maximum Measurement 10mm

Reviews

Be the first to submit a review

Trustpilot