HELIOS PREISSER 0460222 Rule 200 mm Stainless Steel Metric Markings

MPN
0460222
EAN-13
4029713210441
Order Code
12-0191
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The rule by Helios Preisser, model 0460222, measures up to 200 mm with precision. It is ideal for tasks requiring accurate linear measurements. Common applications include engineering and woodworking projects.
Type Rule
Length 200mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 13 x 0.5 mmmm
Material (details) Steel
Max. reading range 200mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot