HELIOS PREISSER 0455424 Rule 0.4m Durable Precision Measuring Tool

MPN
0455424
EAN-13
4029713026868
Order Code
12-0189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £23.18 £21.56
10+ £20.55
50+ £20.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helios Preisser 0455424 rule is a high-precision measuring tool with a length of 0.4 metres. Manufactured by Helios Preisser, it is designed for accurate measurements in industrial and engineering settings. This durable rule is ideal for professionals requiring precise and reliable measurements.
Type Rule
Length 400mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 40 x 5mm
Material (details) Steel
Max. reading range 0.4m
Weight 630g

Reviews

Be the first to submit a review

Trustpilot