HELIOS PREISSER 0396435 Bevel Gauge 400mm Angle Transfer Workshop Tool

MPN
0396435
EAN-13
4029713026639
Order Code
12-0179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Helios Preisser manufactures the 0396435 bevel gauge, which is 400 mm long. The bevel gauge is designed for precise angle measurement and transfer. It is typically used in woodworking, metalworking, and other precision engineering applications.
Type Bevel gauge
Length 400mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
Side A 400mm
Weight 670g

Reviews

Be the first to submit a review

Trustpilot