HELIOS PREISSER 0396432 Bevel Gauge 200mm for Workshop/Metal Use

MPN
0396432
EAN-13
4029713026608
Order Code
12-0176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.95 £11.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helios Preisser bevel gauge 0396432 features a 200 mm length, suitable for precise angle measurement. It is ideal for applications in carpentry and metalworking, ensuring accurate transfers of angles. Manufactured by Helios Preisser, this tool is designed for durability and precision.
Type Bevel gauge
Length 200mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Side A 200mm
Weight 270g

Reviews

Be the first to submit a review

Trustpilot