HELIOS PREISSER 0395142 Mitre Square 120x80mm 135° for Angle Tests

MPN
0395142
EAN-13
4029713026486
Order Code
12-0168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.47 £19.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Helios Preisser manufactures the 0395142 Mitre Square, measuring 120 x 80 mm with an angle of 135°. It is designed for precision angular measurements and layout work. This tool is ideal for carpenters and metalworkers requiring accurate mitre cuts.
Type Mitre square
Angle setting (max.) 135°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Special steel
Side A 120mm
Side B 80mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot