HELIOS PREISSER 0395106 45° Engineers Square 120 x 80mm for Angle Tests

Image Representative of Range

HELIOS PREISSER 0395106 45° Engineers Square 120 x 80mm for Angle Tests

MPN
0395106
EAN-13
4029713026455
Order Code
12-0165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.40 £22.44
10+ £21.38
50+ £21.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Helios Preisser engineer's square, model number 0395106, features a precise 45-degree angle, measuring 120 x 80 mm. Known for its accuracy, it is essential for tasks requiring precise angle measurements in engineering and woodworking. This durable tool is ideal for ensuring exact alignment and checking right angles in various technical applications.
Type 45 degree engineer's square
Angle setting (max.) 45°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Special steel
Side A 120mm
Side B 80mm
Weight 140g

Reviews

Be the first to submit a review

Trustpilot