HELIOS PREISSER 0388105 Bevelled Steel Square 150x100 mm 90° Angle Test

MPN
0388105
EAN-13
4029713208431
Order Code
12-0160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Helios Preisser 0388105 is a bevelled steel square measuring 150 x 100 mm at a 90° angle. It is designed for precise measuring and marking tasks in woodworking and metalworking. This tool is ideal for ensuring accurate right angles in construction and fabrication projects.
Type Bevelled steel square
Accuracy GG 00
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 28 x 6 mm
DIN Standard DIN 875
Material Steel
Material properties tempered
Side A 150mm
Side B 100mm
Weight 260g

Reviews

Be the first to submit a review

Trustpilot