HELIOS PREISSER 0375414 Engineer's Square 300x180mm 90° Angle Testing

MPN
0375414
EAN-13
4029713026356
Order Code
12-0139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Helios Preisser engineer's square without stop, model 0375414, measures 300 x 180 mm and ensures precise 90-degree angles. Constructed for accuracy and reliability, it is ideal for mechanical or carpentry tasks that require exact measurements. Its robust design supports professional applications across various engineering fields.
Type Engineer's square without stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
Material Steel
Material properties zinc plated
Side A 300mm
Side B 180mm
Weight 400g

Reviews

Be the first to submit a review

Trustpilot