HELIOS PREISSER 0375412 Engineer's Square 250x160mm 90° Angle Testing

MPN
0375412
EAN-13
4029713026349
Order Code
12-0138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Helios Preisser engineer's square, model 0375412, is designed for precise angle measurement. With dimensions of 250 x 160 mm and a perfect 90° angle, it is ideal for applications requiring exact alignment. Commonly used in engineering and woodworking, this square ensures precision without a stop feature.
Type Engineer's square without stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
Material Steel
Material properties zinc plated
Side A 250mm
Side B 160mm
Weight 350g

Reviews

Be the first to submit a review

Trustpilot