HELIOS PREISSER 0375404 Engineer's Square 100x70mm 90° For Angle Tests

MPN
0375404
EAN-13
4029713026318
Order Code
12-0134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The HELIOS PREISSER Engineer's square, model 0375404, is designed without a stop and measures 100 x 70 mm at precisely 90 degrees. This tool is ideal for ensuring accurate right angles in metalworking and woodworking projects. Typically used by engineers and craftsmen, it is essential for precision layout, measuring, and verification tasks.
Type Engineer's square without stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Steel
Material properties zinc plated
Side A 100mm
Side B 70mm
Weight 70g

Reviews

Be the first to submit a review

Trustpilot