Helios Preisser 0374418 Engineer's Square with Stop 500x280mm 90° Angle Testing

MPN
0374418
EAN-13
4029713026271
Order Code
12-0129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Helios Preisser Engineer's Square with Stop, measuring 500 x 280 mm, ensures precise 90° angles for accurate engineering tasks. Its durable construction is ideal for woodworking, metalworking, and general layout work. The integrated stop feature provides stability and ease of use during measurements.
Type Engineer's square with stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 500mm
Side B 280mm
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot