Hekatron 31-6000001-01-XX Genius Port Control Hub Network-Compatible

MPN
31-6000001-01-XX
Brand
Hekatron
EAN-13
4260432550832
Order Code
09-3156
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £311.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Hekatron Genius Port is a network-compatible control hub designed for fire protection systems. Measuring 160 x 130 x 25 mm, it allows integration with wireless smoke and fire alarms for enhanced safety. Typically used in smoke detection systems, it supports VDS-certified detectors in various residential and commercial applications.
Type Control hub
Power Source mains-powered
Cloud integration Manufacturer-specific
Depth 25mm
Detector features network-compatible
Dimensions (W x H x D) 160 x 130 x 25 mm
Height 130mm
Weight 360g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot