Hekatron 31-5000013-01-03 FH.Genius Wireless Pushbutton Manual & Radio Alarm

MPN
31-5000013-01-03
Brand
Hekatron
EAN-13
4260432550085
Order Code
09-3150
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £200.73 £170.62
10+ £166.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 04/12/2026

Hekatron FH.Genius is a wireless pushbutton used in fire protection systems. It is battery-powered and measures 130 x 130 x 32 mm in size. This device is ideal for smoke and fire alarm applications in residential and commercial settings.
Type Wireless pushbutton
Power Source battery-powered
Depth 32mm
Dimensions (W x H x D) 130 x 130 x 32 mm
Height 130mm
Weight 237g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot