Heitronic VO-501420 Worklight 20W 2000lm Cordless LED Magnetic Handy Design

MPN
VO-501420
Brand
Heitronic
EAN-13
4002940022704
Order Code
09-3143
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.21 £22.28
10+ £21.23
50+ £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

The Heitronic VO-501420 is a cordless LED worklight featuring a 20 W power output and 2000 lumens of natural white light. This LED Floodlight Newport 2.0 is ideal for both indoor and outdoor tasks, providing bright illumination without the need for a power cord. It is a versatile choice for construction sites, workshops, and other environments requiring portable lighting.
Type Cordless LED worklight
Bulb Type LED (monochrome)
Colour Natural white
Colour Temperature 4000K
Depth 44mm
Dimmable Yes
Energy efficiency rating n.rel.
Height 129mm
IP Rating IP54
Length 178mm
Number of bulbs 1
Operating Voltage 5V
Power 20W
Total luminous flux 2000lm

Reviews

Be the first to submit a review

Trustpilot