Heitronic 500550 MICANO LED Plinth Lighting 9W Warm White Dimmable

MPN
500550
Brand
Heitronic
EAN-13
4002940017267
Order Code
09-3092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.80
10+ £15.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/11/2026

The Heitronic MICANO LED plinth lighting features a built-in LED with 9 watts of warm white light. Ideal for cupboard, wardrobe, and kitchen lighting, it enhances furniture aesthetics with its monochrome design. This versatile lighting solution provides efficient and subtle illumination for various home interiors.
Type LED plinth lighting
Colour Temperature 3000K
IP Rating IP20
Power 9W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 65mm
Dim (W x H x D) 670 x 32 x 65 mm
Energy efficiency rating n.rel.
Factory colour White
Height 32mm
Light bulb included Yes
Material Aluminium
Operating Voltage 24V DC
Power supply (LOV) mains-powered
Protection Class III
Radiation Angle 120°
Total luminous flux 540lm
Weight 0.098kg
Width 670mm

Reviews

Be the first to submit a review

Trustpilot