Heitronic 37234 Globo Solar Globe LED 0.4W White Depictive Light

MPN
37234
Brand
Heitronic
EAN-13
4002940372342
Order Code
09-3069
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Heitronic 37234 Globo Solar decorative light features a built-in 0.4 W LED that emits a monochrome white glow, perfect for adding charm to garden decorations. This solar-powered garden light is ideal for outdoor decoration, providing energy-efficient illumination throughout your outdoor spaces. Designed for ease, it enhances garden aesthetics while requiring minimal maintenance.
Type Solar decorative light
IP Rating IP67
Power 0.4W
(Ø) 30cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour RGBW
Dim (Ø) 30cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Material Plastic
Misc Attribute Circular
Motif Solar globe
Number of bulbs 2
Operating Voltage 3.6V
Protection Class III
Rating per bulb 0.2W
Rechargeable 3x 1.2 V (1000 mAh)
Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot