Heitronic 35468 Socket Splitter 4x Sockets 1 Piece Efficient Power Sharing

MPN
35468
Brand
Heitronic
EAN-13
4002940354683
Order Code
09-3056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.86 £13.65
10+ £12.92
50+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Heitronic 35468 socket splitter is a garden power distributor offering four sockets for efficient power distribution. Manufactured by Heitronic, it is designed for outdoor use with durability in mind. This power splitter is ideal for powering multiple devices in a garden or similar outdoor settings.
Type Socket splitter
Base Not Applicable
(Ø) 100mm
Energy efficiency rating n.rel.
Height 380mm
Misc Attribute 4-way
Outlets 4
Width 120mm

Reviews

Be the first to submit a review

Trustpilot