Heitronic 29011 Bulb Holder GU10/GZ10 250V Reliable Lighting Solution

MPN
29011
Brand
Heitronic
EAN-13
4002940290110
Order Code
09-3042
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Heitronic 29011 bulb holder is a halogen lamp socket compatible with GU10 and GZ10 bulbs. Designed for 250 V applications, it serves as a reliable light accessory for secure bulb installation. This bulb holder is ideal for home or commercial lighting setups requiring stable and efficient socket solutions.
Type Bulb holder
Base GU10
(Ø) 28mm
Cable Length 14cm
Dim (Ø x H) 28 mm x 15 mm
Energy efficiency rating n.rel.
Factory colour White
Height 15mm
Light bulb included No
Operating Voltage 250V
Weight 16g

Reviews

Be the first to submit a review

Trustpilot