Heitronic 23019 Cortina LED Plinth Light Set Dimmable Colour Changeable

MPN
23019
Brand
Heitronic
EAN-13
4002940230192
Order Code
09-3026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £56.64
10+ £54.94
50+ £54.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Heitronic Cortina LED plinth lighting 3-piece set features built-in LEDs with a power of 7.2 W, providing warm, neutral, or daylight white illumination. This silver-finished light set is ideal for use as kitchen lighting or plinth lighting. With its versatile monochrome options, it enhances kitchen and furniture aesthetics.
Type LED plinth lighting
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white, Neutral white, Daylight white
Dim (L x W x H) 20 x 5 x 0.6 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 0.6cm
IP Rating IP20
Length 20cm
Light bulb included Yes
Luminous Flux 140lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 3
Operating Voltage 12V
Power 7.2W
Power supply (LOV) mains-powered
Protection Class II
Radiation Angle 100°
Rating per bulb 2.4W
Total luminous flux 420lm
Width 5cm

Reviews

Be the first to submit a review

Trustpilot