Heitronic 21050 Socket Cube Green Protects Cables Outdoor Safe

MPN
21050
Brand
Heitronic
EAN-13
4002940210507
Order Code
09-3024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Heitronic 21050 Socket cube is a garden power distributor ideal for outdoor use. This compact power splitter, known as the MINIMO, efficiently connects multiple electrical devices. Its robust construction makes it suitable for conveniently distributing power in garden settings.
Type Socket cube
Energy efficiency rating n.rel.
Factory colour Green
Height 85mm
Length 216mm
Material Plastic
Misc Attribute For straight plugs, IP44
Width 87mm

Reviews

Be the first to submit a review

Trustpilot