Heitronic 21046 Maximus Distribution Box Green for Outdoor Use

MPN
21046
Brand
Heitronic
EAN-13
4002940210460
Order Code
09-3023
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Heitronic 21046 Distribution box is a green garden power distributor designed for outdoor use. It acts as a power splitter, providing multiple outlets for safely distributing electricity in gardens. Typical applications include powering garden lights and outdoor appliances efficiently.
Type Distribution box
Energy efficiency rating n.rel.
Factory colour Green
Height 120mm
Length 240mm
Material Plastic
Misc Attribute Large box for several plugs and, for example, timers, IP55
Used at Outdoors
Width 350mm

Reviews

Be the first to submit a review

Trustpilot