Heitronic 21042 Floor Socket Black/Green 500kg Load 12 Outputs

MPN
21042
Brand
Heitronic
EAN-13
4002940210422
Order Code
09-3021
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 20/07/2026

The Heitronic 21042 floor socket in black and green serves as a power distributor, ideal for garden use. This Jumbo power splitter is designed for outdoor applications, ensuring reliable electricity distribution. It is perfect for setting up power connections in garden areas efficiently.
Type Floor socket
Colour Black, Green
Height 300mm
Length 640.5mm
Material Plastic
Misc Attribute Rectangular 640.5 x 507.5 x 300 mm
Used at Outdoors
Width 507.5mm

Reviews

Be the first to submit a review

Trustpilot