Heitronic 21036 Floor Socket Black/Green, Outdoor Grade, 150kg Load

Image Representative of Range

Heitronic 21036 Floor Socket Black/Green, Outdoor Grade, 150kg Load

MPN
21036
Brand
Heitronic
EAN-13
4002940210361
Order Code
12-0084
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Manufactured by Heitronic, the 21036 Floor socket in black and green serves as a garden power distributor. This power splitter and distributor is ideal for outdoor electrical needs. Typical applications include powering garden lights, tools, or water features.
Type Floor socket
IP Rating None
Colour Black, Green
Diameter 168mm
Height 236mm
Material Plastic
Misc Attribute Around 168 x 236 mm

Reviews

Be the first to submit a review

Trustpilot