Heitronic 21035 Floor Socket Black/Green Plastic, Outdoor, 150 kg Load

Image Representative of Range

Heitronic 21035 Floor Socket Black/Green Plastic, Outdoor, 150 kg Load

MPN
21035
Brand
Heitronic
EAN-13
4002940210354
Order Code
12-0083
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Heitronic 21035 floor socket, available in black and green, serves as a practical garden power distributor. It functions as a power splitter, ideal for efficiently distributing electricity in outdoor settings. This device is perfect for managing multiple electrical connections in a garden or patio area.
Type Floor socket
IP Rating None
Colour Black, Green
Diameter 250mm
Height 255mm
Material Plastic
Misc Attribute Around 250 x 255 mm

Reviews

Be the first to submit a review

Trustpilot